Bott Cabinet 7, Steel, 1 m x 650mm x 1.3 m, Light Grey

Subtotal (1 unit)*

£1,952.48

(exc. VAT)

£2,342.98

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 22 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£1,952.48

*price indicative

RS Stock No.:
662-751
Mfr. Part No.:
40022125.16V
Brand:
Bott
Find similar products by selecting one or more attributes.
Select all

Brand

Bott

Product Type

Cabinet

Case Material

Steel

Height

1m

Width

650mm

Depth

1.3m

Colour

Light Grey

Number of Drawers

7

Weight

152.3kg

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
GB
The Bott Cubio drawer cabinet with 7 drawers is engineered for robust organisation in various settings, providing exceptional storage capacity without compromising on durability. Designed with a heavy-duty, reinforced steel housing, it can support a total weight of up to 1.5 tonnes, making it ideal for both industrial and commercial environments. The cabinet features 100% extension drawers, allowing straightforward access to all contents, enhancing efficiency in the workspace. Finished in a resilient RAL 7035 light grey powder coat, it not only promises style but also long-lasting performance. With a practical drawer configuration of varied heights, this cabinet caters to diverse storage needs, ensuring that tools and items remain neatly arranged and easily accessible.

Constructed from heavy duty sheet steel for superior strength and durability

100 percent extension drawers provide full access to contents enhancing usability

Finished in light grey powder coat for a sleek yet tough exterior

Drawer configurations include various heights to accommodate different items

Designed for both commercial and industrial environments for versatile applications

The 7 drawer layout maximises storage potential while maintaining compact dimensions

Robust design ensures longevity making it a reliable choice for daily use

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy