Bott Cabinet 4, Steel, 700 mm x 750mm x 800 mm, Light Grey

Subtotal (1 unit)*

£954.25

(exc. VAT)

£1,145.10

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£954.25

*price indicative

RS Stock No.:
662-132
Mfr. Part No.:
40028003.16V
Brand:
Bott
Find similar products by selecting one or more attributes.
Select all

Brand

Bott

Product Type

Cabinet

Case Material

Steel

Height

700mm

Width

750mm

Depth

800mm

Colour

Light Grey

Number of Drawers

4

Weight

93.19kg

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
GB
The Bott Cubio drawer cabinet is designed to bring robust organisation to your workspace. With a heavy-duty reinforced steel construction, this cabinet boasts an impressive total capacity of up to 1.5 tonnes, ensuring it meets the demands of heavy-duty use. The cabinet features four 100% extension drawers in varying heights, catering to diverse storage needs. Finished in a durable powder coat paint in light grey, it seamlessly blends into any environment while maintaining its strength and reliability. Dimensions of 800x750x700mm make it a practical solution for efficient space management, ideal for both workshops and offices.

Heavy duty reinforced steel housing ensures durability and longevity

Drawer configuration includes diverse heights for versatile storage

Finished in powder coated light grey providing a modern aesthetic

Dimensions fit comfortably within various workspace environments

Robust drawer load capacity of 75kg for reliable performance

Designed with practicality in mind making organisation effortless

Ideal for both industrial and office settings offering functional versatility

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy