Bott Cabinet 11, Steel, 1.6 m x 650mm x 800 mm, Grey

Subtotal (1 unit)*

£1,906.91

(exc. VAT)

£2,288.29

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£1,906.91

*price indicative

RS Stock No.:
662-042
Mfr. Part No.:
40020069.19V
Brand:
Bott
Find similar products by selecting one or more attributes.
Select all

Brand

Bott

Product Type

Cabinet

Case Material

Steel

Height

1.6m

Width

650mm

Depth

800mm

Colour

Grey

Number of Drawers

11

Standards/Approvals

No

Weight

172.3kg

RoHS Status: Exempt

COO (Country of Origin):
GB
The Bott cubio drawer cabinet with 11 drawers is a robust storage solution designed to meet the needs of any workspace. It offers a heavy-duty, reinforced steel construction that supports an impressive total capacity of up to 1.5 tones. Ideal for organizing tools, documents, or equipment, it features fully extending drawers to maximize accessibility. With a range of drawer heights and a durable powder-coated finish available in both RAL 7016 anthracite grey and RAL 7035 light grey, this cabinet not only ensures functionality but also enhances the aesthetic of your environment. Measuring 800mm in width, 650mm in depth, and 1600mm in height, it is spacious yet compact enough to fit into various workspaces seamlessly.

Heavy-duty reinforced steel housing ensures maximum durability

Total capacity of up to 1.5 tones accommodates substantial storage needs

11 fully extending drawers allow for easy access to stored items

Various drawer heights optimally organize different tools or materials

Powder-coated surface provides a long-lasting and easy-to-clean finish

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy