Bott Cabinet 11, Steel, 1.6 m x 650mm x 1.05 m, Grey
- RS Stock No.:
- 661-761
- Mfr. Part No.:
- 40021046.19V
- Brand:
- Bott
Subtotal (1 unit)*
£2,879.73
(exc. VAT)
£3,455.68
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £2,879.73 |
*price indicative
- RS Stock No.:
- 661-761
- Mfr. Part No.:
- 40021046.19V
- Brand:
- Bott
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Product Type | Cabinet | |
| Case Material | Steel | |
| Height | 1.6m | |
| Width | 650mm | |
| Depth | 1.05m | |
| Colour | Grey | |
| Number of Drawers | 11 | |
| Weight | 202.9kg | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Product Type Cabinet | ||
Case Material Steel | ||
Height 1.6m | ||
Width 650mm | ||
Depth 1.05m | ||
Colour Grey | ||
Number of Drawers 11 | ||
Weight 202.9kg | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott Cubio Drawer Cabinet is a compact yet heavy-duty storage solution built for industrial environments. It features drawers with full extension and a 75 kg load capacity each, housed in a powder-coated steel frame. With a total cabinet capacity of 1.5 tons, its ideal for organizing tools and components in tight spaces. Its secure locking and anti-tilt mechanisms ensure safe and efficient use.
Each drawer supports up to 75 kg load
100 percent drawer extension for full access
Powder coated steel for durability
Crafted in anthracite grey and light grey
Related links
- Bott Cabinet 11 1.6 m x 650mm x 1.05 m, Grey
- Bott Cabinet 11 1.6 m x 650mm x 1.05 m, Light Grey
- Bott Cabinet 11 1.6 m x 650mm x 1.05 m, Red
- Bott Cabinet 11 1.6 m x 650mm x 1.05 m, Blue
- Bott Cabinet 11 1.6 m x 750mm x 1.05 m, Grey
- Bott Cabinet 11 1.6 m x 650mm x 1.3 m, Grey
- Bott Cabinet 11 1.6 m x 750mm x 1.05 m, Light Grey
- Bott Cabinet 11 1.6 m x 650mm x 650 mm, Grey


