Bott Cabinet 5, Steel, 700 mm x 650mm x 800 mm, Light Grey
- RS Stock No.:
- 661-181
- Mfr. Part No.:
- 40020017.16V
- Brand:
- Bott
Subtotal (1 unit)*
£1,012.37
(exc. VAT)
£1,214.84
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £1,012.37 |
*price indicative
- RS Stock No.:
- 661-181
- Mfr. Part No.:
- 40020017.16V
- Brand:
- Bott
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Product Type | Cabinet | |
| Case Material | Steel | |
| Height | 700mm | |
| Width | 650mm | |
| Depth | 800mm | |
| Colour | Light Grey | |
| Number of Drawers | 5 | |
| Weight | 83.33kg | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Product Type Cabinet | ||
Case Material Steel | ||
Height 700mm | ||
Width 650mm | ||
Depth 800mm | ||
Colour Light Grey | ||
Number of Drawers 5 | ||
Weight 83.33kg | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott cubio drawer cabinet with 5 drawers is an exceptional organizational solution designed for heavy-duty use. Boasting a reinforced steel housing, this cabinet supports a remarkable total capacity of up to 1.5 tones. It's equipped with 100% extension drawers, ensuring full access to contents without hassle. The thoughtfully designed drawer configuration includes varying heights, accommodating diverse storage needs. Finished in a robust powder coat paint in RAL 7035 light grey, it not only offers practicality but also a sleek, professional appearance, making it ideal for both workspaces and storage areas. With dimensions of 800mm in width, 650mm in depth, and 700mm in height, it fits seamlessly into various environments, combining utility with style.
Constructed from durable sheet steel for enhanced longevity
Each drawer can hold up to 75kg, allowing for substantial storage capacity
Features a diverse drawer height configuration for versatile storage solutions
100% extension drawers provide full access to contents, increasing efficiency
Striking light grey finish in RAL 7035 offers a modern aesthetic
Related links
- Bott Cabinet 5 700 mm x 650mm x 800 mm, Grey
- Bott Cabinet 5 700 mm x 650mm x 650 mm, Light Grey
- Bott Cabinet 5 700 mm x 650mm x 525 mm, Light Grey
- Bott Cabinet 5 700 mm x 650mm x 800 mm, Red
- Bott Cabinet 5 700 mm x 650mm x 800 mm, Blue
- Bott Cabinet 5 800 mm x 650mm x 800 mm, Light Grey
- Bott Cabinet 5 600 mm x 650mm x 800 mm, Light Grey
- Bott Cabinet 5 700 mm x 750mm x 800 mm, Light Grey


