Einhell 4514160 Cordless PXC Drain Cleaner
- RS Stock No.:
- 889-271
- Mfr. Part No.:
- 4514160
- Brand:
- Einhell
Subtotal (1 unit)*
£113.35
(exc. VAT)
£136.02
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 6 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £113.35 |
*price indicative
- RS Stock No.:
- 889-271
- Mfr. Part No.:
- 4514160
- Brand:
- Einhell
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Einhell | |
| Product Type | Drain Cleaner | |
| Motor Type | Brushed | |
| Automatic Cable Drive | Yes | |
| Corded/Cordless | Cordless | |
| Maximum Drain Diameter | 55mm | |
| Spiral Attachment Diameter | 7mm | |
| Number of Batteries | 0 | |
| Series | PXC | |
| Standards/Approvals | GS mark | |
| Select all | ||
|---|---|---|
Brand Einhell | ||
Product Type Drain Cleaner | ||
Motor Type Brushed | ||
Automatic Cable Drive Yes | ||
Corded/Cordless Cordless | ||
Maximum Drain Diameter 55mm | ||
Spiral Attachment Diameter 7mm | ||
Number of Batteries 0 | ||
Series PXC | ||
Standards/Approvals GS mark | ||
- COO (Country of Origin):
- CN
The Einhell Cordless pipe cleaner offers an efficient solution for unclogging household pipes, combining automation with user-friendly features for effective maintenance.
Requires 1x 18V battery from the Power X-Change family
Battery-powered motor allows easy retraction and extension of the spiral
Right/left rotation helps free blocked spirals quickly
Related links
- Virax 293162 Cordless Cordless Drain Cleaner
- Virax 293161 Cordless Cordless Drain Cleaner
- Virax 293181 Cordless Cordless Drain Cleaner
- Virax 293142 Cordless Cordless Drain Cleaner
- Virax 293151 Cordless Cordless Drain Cleaner
- Virax 293272 Cordless Cordless Drain Cleaner
- Virax 293273 Cordless 2932 Cordless Drain Cleaner
- Milwaukee 48532684 Cordless M18PF Cordless Drain Cleaner
