3M 3M Removable Repositionable Tape 9415PC White Double Sided Tape, Polyester Backing

Subtotal (1 unit)*

£1,848.51

(exc. VAT)

£2,218.21

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£1,848.51

*price indicative

RS Stock No.:
907-610
Mfr. Part No.:
7000048835
Brand:
3M
Find similar products by selecting one or more attributes.
Select all

Brand

3M

Tape Type

Double Coated Tape

Backing Material

Polyester

Product Type

Double Sided Tape

Thickness

50μm

Colour

White

Adhesive Material

Acrylic

Trade Name

3M Removable Repositionable Tape 9415PC

Maximum Operating Temperature

70°C

Minimum Operating Temperature

-40°C

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
US
The 3M VHB Tape is a grey, multi-purpose acrylic adhesive with a conformable foam core. It offers a permanent bonding method, designed to replace rivets, welds, and screws while providing high strength and durability.

Provides immediate handling strength with pressure-sensitive adhesive

Offers design flexibility due to its viscoelastic properties

Bonds effectively to various high and medium surface energy substrates

Delivers long-term durability for reliable performance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy