Ganter Zinc Lockable Lock 45 mm 20mm 21.5 mm
- RS Stock No.:
- 829-528
- Mfr. Part No.:
- GN.30763
- Brand:
- Ganter
Image representative of range
Subtotal (1 pack of 5 units)*
£97.97
(exc. VAT)
£117.56
(inc. VAT)
FREE delivery for orders over £60.00
New product - Preorder today
- Shipping from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £97.97 | £19.594 |
*price indicative
- RS Stock No.:
- 829-528
- Mfr. Part No.:
- GN.30763
- Brand:
- Ganter
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ganter | |
| Product Type | Lock | |
| Material | Zinc | |
| Finish | Matt | |
| Lockable | Yes | |
| Spring Loaded | No | |
| Adjustable | No | |
| Sub Type | Lock | |
| Length | 45mm | |
| Standards/Approvals | RoHS | |
| Depth | 21.5mm | |
| Width | 20mm | |
| Select all | ||
|---|---|---|
Brand Ganter | ||
Product Type Lock | ||
Material Zinc | ||
Finish Matt | ||
Lockable Yes | ||
Spring Loaded No | ||
Adjustable No | ||
Sub Type Lock | ||
Length 45mm | ||
Standards/Approvals RoHS | ||
Depth 21.5mm | ||
Width 20mm | ||
- COO (Country of Origin):
- DE
The Elesa Top Lock with 4 Indexing Positions features a lever body MADE of die-cast zinc alloy with an epoxy resin coating. It provides precise and reliable locking for industrial and mechanical applications requiring multiple indexed positions.
Lever body MADE of die-cast zinc alloy with epoxy resin coating
Suitable for industrial and mechanical applications
Ensures precise and repeatable locking
Related links
- Ganter Die Cast Zinc Lockable Lock 45 mm 20mm 21.5 mm
- Ganter Die Cast Zinc Lockable Lock 45 mm 19mm 8.3 mm
- Ganter Die Cast Zinc Lockable Lock 65 mm 25mm 10.5 mm
- RS PRO Die Cast Zinc Lockable Latch 111 mm 31.5mm
- RS PRO Die Cast Zinc Lockable Door Catches 32 mm
- RS PRO Die Cast Zinc Lockable Compression Latch 32 mm
- Steinbach & Vollman Die Cast Zinc Lockable 190 mm 28mm 31 mm
- RS PRO Die Cast Zinc Lockable Spring Loaded 92 mm 36mm 27 mm
