Omron Door Micro Switch Operation Key, 1 NO/2 NC IP67, 70 °C, -30 °C
- RS Stock No.:
- 702-3319
- Mfr. Part No.:
- D4GS-N3R
- Brand:
- Omron
Image representative of range
Subtotal (1 unit)*
£39.13
(exc. VAT)
£46.96
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £39.13 |
*price indicative
- RS Stock No.:
- 702-3319
- Mfr. Part No.:
- D4GS-N3R
- Brand:
- Omron
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Actuator Type | Operation Key | |
| Product Type | Door Micro Switch | |
| Contact Configuration | 1 NO/2 NC | |
| IP Rating | IP67 | |
| Mechanical Life | 1000000Operations | |
| Operating Force | 60N | |
| Standards/Approvals | CCC, CE, cULus Listed, TUV | |
| Length | 1m | |
| Series | D4GS | |
| Width | 17mm | |
| Maximum Operating Temperature | 70°C | |
| Minimum Operating Temperature | -30°C | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Actuator Type Operation Key | ||
Product Type Door Micro Switch | ||
Contact Configuration 1 NO/2 NC | ||
IP Rating IP67 | ||
Mechanical Life 1000000Operations | ||
Operating Force 60N | ||
Standards/Approvals CCC, CE, cULus Listed, TUV | ||
Length 1m | ||
Series D4GS | ||
Width 17mm | ||
Maximum Operating Temperature 70°C | ||
Minimum Operating Temperature -30°C | ||
- COO (Country of Origin):
- JP
Omron D4GS Series Door Micro Switch, IP67, 1m Length - D4GS-N3R
This door micro switch is a compact, industrial-grade limit device designed to detect door position and provide reliable contact signalling in harsh environments. It employs an operation key actuator and a mixed contact arrangement to control circuits where distinct normally open and normally closed responses are required. The enclosure offers ingress protection suitable for wet or dusty conditions, and the component is specified for a broad ambient temperature range to suit demanding installations.
Features & Benefits
• 1NO2NC contact layout for flexible circuit control and safety integration
• IP67 enclosure providing waterproof protection during washdown
• 60N actuation force ensuring consistent operation under mechanical load
• Rated for operation up to 70°C to tolerate elevated ambient temperatures
• Endurance of 1,000,000 operations supporting long maintenance intervals
• IP67 enclosure providing waterproof protection during washdown
• 60N actuation force ensuring consistent operation under mechanical load
• Rated for operation up to 70°C to tolerate elevated ambient temperatures
• Endurance of 1,000,000 operations supporting long maintenance intervals
**Applications**
• Suitable for door position detection in automated assembly lines
• Ideal for access panels in food-processing environments requiring washdown
• Used for safety interlocks on industrial cabinetry and machinery guards
• Can be used for control feedback in material-handling equipment
• Ideal for access panels in food-processing environments requiring washdown
• Used for safety interlocks on industrial cabinetry and machinery guards
• Can be used for control feedback in material-handling equipment
What temperatures can the switch reliably withstand during continuous service?
It is specified to operate between −30°C and 70°C, covering sub-zero storage areas through heated process zones.
How does the contact configuration aid integration with control systems?
The single normally open and two normally closed contacts allow simultaneous signalling to separate circuits such as control logic and safety relays.
What mechanical lifespan can installers expect before replacement is needed?
The device is specified for 1,000,000 operations, indicating suitability for high-cycle applications with predictable replacement planning.
Which approvals indicate its suitability for international industrial use?
It holds CCC, CE, CULUS Listed and TÜV approvals, reflecting compliance with multiple regional safety and performance standards.
Related links
- Omron D4GS Safety Rated Interlock Switch Plastic, Key
- Rittal Door Micro Switch Operation Key 6 A IP54
- Rittal Door Micro Switch Operation Key, 1 NO/1 NC
- Rittal Door Micro Switch Operation Key, 1 NO/1 NC IP40
- Aratas Door Micro Switch Lever 60 °C, -30 °C
- Aratas Door Micro Switch Plunger 60 °C, -30 °C
- Aratas Door Micro Switch Lever 60 °C, -30 °C
- Aratas Door Micro Switch Plunger 60 °C, -30 °C
