Panasonic Door Entry including DECT Repetear
- RS Stock No.:
- 135-4117
- Mfr. Part No.:
- VL-FKD2EX
- Brand:
- Panasonic
Stock information currently inaccessible
- RS Stock No.:
- 135-4117
- Mfr. Part No.:
- VL-FKD2EX
- Brand:
- Panasonic
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| System Type | DECT Repetear | |
| Supply Voltage | 220 → 240V | |
| Height | 82 mm | |
| Depth | 39 mm | |
| Width | 111mm | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
System Type DECT Repetear | ||
Supply Voltage 220 → 240V | ||
Height 82 mm | ||
Depth 39 mm | ||
Width 111mm | ||
- COO (Country of Origin):
- VN
