Panasonic Door Entry
- RS Stock No.:
- 135-4114
- Mfr. Part No.:
- VL-WD613EX
- Brand:
- Panasonic
Stock information currently inaccessible
- RS Stock No.:
- 135-4114
- Mfr. Part No.:
- VL-WD613EX
- Brand:
- Panasonic
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Colour or Monochrome Display | Colour | |
| Components Included | Backup Battery | |
| Height | 173 mm | |
| Depth | 30 mm | |
| Width | 52mm | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Colour or Monochrome Display Colour | ||
Components Included Backup Battery | ||
Height 173 mm | ||
Depth 30 mm | ||
Width 52mm | ||
- COO (Country of Origin):
- VN
