Bosch Rexroth Polyamide, Steel Magnetic Catch, 10mm Slot, 30 mm, 40 mm, 45 mm, 50 mm, 60 mm Strut Profile
- RS Stock No.:
- 390-2117
- Mfr. Part No.:
- 3842555568
- Brand:
- Bosch Rexroth
Stock information currently inaccessible
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£8.63
(exc. VAT)
£10.36
(inc. VAT)
- RS Stock No.:
- 390-2117
- Mfr. Part No.:
- 3842555568
- Brand:
- Bosch Rexroth
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bosch Rexroth | |
| Component Type | Magnetic Catch | |
| Fits Strut Profile | 30 mm, 40 mm, 45 mm, 50 mm, 60 mm | |
| Fits Groove Size | 10mm, 8mm | |
| Product Family | Bosch Rexroth | |
| Material | Polyamide, Steel | |
| Select all | ||
|---|---|---|
Brand Bosch Rexroth | ||
Component Type Magnetic Catch | ||
Fits Strut Profile 30 mm, 40 mm, 45 mm, 50 mm, 60 mm | ||
Fits Groove Size 10mm, 8mm | ||
Product Family Bosch Rexroth | ||
Material Polyamide, Steel | ||
RoHS Status: Not Applicable
Bosch Rexroth Magnetic Catch, 40N Retention Force, Fits 10mm and 8mm Grooves - MGE Series - 3842516165
Use this magnetic catch from Bosch Rexroth to put paid to any noise or impact caused by closing doors. It's supplied with a metal plate that holds the catch firmly to make sure that you won't have any problems with unintentional opening. As the catch and plate come pre-drilled with mounting holes, you can install them right out of the box, so that's one less thing to worry about.
Features & Benefits
• Holding force of 40N keeps doors, hatches and flaps firmly closed
• PA catch body provides impact and scratch resistance, for use in harsh environments
• Can be used with various strut profile sizes for versatility
• PA catch body provides impact and scratch resistance, for use in harsh environments
• Can be used with various strut profile sizes for versatility
Applications
• Production equipment
• Residential buildings
• Security booths
• Residential buildings
• Security booths
What fasteners do I need for this magnetic catch?
The catch can be fitted using 5.3mm diameter bolts (124-7359).

