Bosch Rexroth TPE Mounting Rim, MGE, 8mm Slot, 30 mm Strut Profile
- RS Stock No.:
- 227-567
- Mfr. Part No.:
- 3842523494
- Brand:
- Bosch Rexroth
Stock information currently inaccessible
- RS Stock No.:
- 227-567
- Mfr. Part No.:
- 3842523494
- Brand:
- Bosch Rexroth
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bosch Rexroth | |
| Manufacturer k.i.m. | Bosch Rexroth | |
| Component Type | Mounting Rim | |
| Fits Strut Profile | 30 mm | |
| Fits Groove Size | 8mm | |
| Product Family | Bosch Rexroth | |
| Material | TPE | |
| Product System | MGE | |
| Select all | ||
|---|---|---|
Brand Bosch Rexroth | ||
Manufacturer k.i.m. Bosch Rexroth | ||
Component Type Mounting Rim | ||
Fits Strut Profile 30 mm | ||
Fits Groove Size 8mm | ||
Product Family Bosch Rexroth | ||
Material TPE | ||
Product System MGE | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- DE
Bosch Rexroth Mounting Rim, For Use in Cleanrooms, Fits 30mm Strut Profile - MGE Series - 3842523494
Worried about a wobbly glass pane? Secure your setup with this airtight mounting rim from Bosch Rexroth. It's been approved for use under cleanroom conditions and tested as safe with highly volatile organic emissions at temperatures from +50°C to +120°C. As it's supplied as a single 10m-long strip, you can easily cut it to size, giving you plenty of stock for your hygiene-sensitive environments.
Features & Benefits
One or both sides of the rim can be used, allowing for different surface element thicknesses up to 8mm
Durable TPE body is resistant to weathering and impact
Durable TPE body is resistant to weathering and impact
Applications
Industrial kitchens
Pharmaceutical manufacturing
Construction industry
Assembly plants
Pharmaceutical manufacturing
Construction industry
Assembly plants
How do I attach this mounting rim to my strut?
As this rim has pre-cut grooves in its body, you can just slide it into your profile strut without the need for tools. This makes mounting a cinch.
