Briton Silver Door Closer Fire Door Compatibility
- RS Stock No.:
- 765-555
- Mfr. Part No.:
- 1110.S.SSS
- Brand:
- Briton
Subtotal (1 unit)*
£166.82
(exc. VAT)
£200.18
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 3 unit(s) ready to ship
- Plus 6 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £166.82 |
*price indicative
- RS Stock No.:
- 765-555
- Mfr. Part No.:
- 1110.S.SSS
- Brand:
- Briton
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Briton | |
| Product Type | Door Closer | |
| Sub Type | Automatic Fire Door Hold | |
| Adjustable Strength | Yes | |
| Hold Open | No | |
| Maximum Angle Opening | 105° | |
| Colour | Silver | |
| Maximum Door Weight | 80kg | |
| Maximum Door Width | 1.1m | |
| Fire Door Compatibility | Yes | |
| Material | Aluminium | |
| Standards/Approvals | ISO 14025 & EN 15804 | |
| Contents | Transom mount | |
| Select all | ||
|---|---|---|
Brand Briton | ||
Product Type Door Closer | ||
Sub Type Automatic Fire Door Hold | ||
Adjustable Strength Yes | ||
Hold Open No | ||
Maximum Angle Opening 105° | ||
Colour Silver | ||
Maximum Door Weight 80kg | ||
Maximum Door Width 1.1m | ||
Fire Door Compatibility Yes | ||
Material Aluminium | ||
Standards/Approvals ISO 14025 & EN 15804 | ||
Contents Transom mount | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
The Briton Overhead closer is a compact, template-adjustable device Ideal for both living spaces and commercial applications, designed to provide reliable door control and enhance accessibility.
Certified with UKCA and CE markings, ensuring compliance with safety standards
Constructed with a Durable cast aluminium body for enhanced strength
Features adjustable closing speed and latch action for customised operation
Quick installation with a fitting template and snap joint ARM connection
Options for flatform ARM packs and hold-open ARMsets enhance flexibility
