Briton Silver Door Closer Fire Door Compatibility
- RS Stock No.:
- 765-552
- Mfr. Part No.:
- 3934.FH.SES
- Brand:
- Briton
Subtotal (1 unit)*
£530.79
(exc. VAT)
£636.95
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- 4 unit(s) shipping from 30 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £530.79 |
*price indicative
- RS Stock No.:
- 765-552
- Mfr. Part No.:
- 3934.FH.SES
- Brand:
- Briton
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Briton | |
| Product Type | Door Closer | |
| Sub Type | Automatic Fire Door Hold | |
| Adjustable Strength | Yes | |
| Hold Open | Yes | |
| Maximum Angle Opening | 180° | |
| Colour | Silver | |
| Material | Aluminium | |
| Maximum Door Weight | 80kg | |
| Fire Door Compatibility | Yes | |
| Maximum Door Width | 1100mm | |
| Standards/Approvals | ISO 14025 & EN 15804 | |
| Contents | Test switch | |
| Select all | ||
|---|---|---|
Brand Briton | ||
Product Type Door Closer | ||
Sub Type Automatic Fire Door Hold | ||
Adjustable Strength Yes | ||
Hold Open Yes | ||
Maximum Angle Opening 180° | ||
Colour Silver | ||
Material Aluminium | ||
Maximum Door Weight 80kg | ||
Fire Door Compatibility Yes | ||
Maximum Door Width 1100mm | ||
Standards/Approvals ISO 14025 & EN 15804 | ||
Contents Test switch | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Briton Door closer offers reliable overhead electro-mag functionality designed for fire-rated doors, combining hold-open and swing-free features for ease of use in high-traffic areas while maintaining essential fire safety standards.
Designed for low voltage circuits linked to fire alarm systems
Compact design with stainless steel grade 304 softline cover available in silver
Features a test switch that allows testing of the system easily
Facilitates automatic closure upon fire alarm activation
