Nobo Metallic Grey Panel Panel
- RS Stock No.:
- 652-237
- Mfr. Part No.:
- 1900404
- Brand:
- Nobo
Subtotal (1 unit)*
£21.53
(exc. VAT)
£25.84
(inc. VAT)
FREE delivery for orders over £60.00
New product - Preorder today
- Shipping from 06 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £21.53 |
*price indicative
- RS Stock No.:
- 652-237
- Mfr. Part No.:
- 1900404
- Brand:
- Nobo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nobo | |
| Product Type | Panel | |
| Sub Type | Panel | |
| Colour | Metallic Grey | |
| Material | Metal | |
| Sheet Size | 3 | |
| Depth | 11mm | |
| Height | 954mm | |
| Width | 96mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Nobo | ||
Product Type Panel | ||
Sub Type Panel | ||
Colour Metallic Grey | ||
Material Metal | ||
Sheet Size 3 | ||
Depth 11mm | ||
Height 954mm | ||
Width 96mm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Nobo T-Card Metal Panels Size 3 offers an exceptional solution for streamlined workplace organisation. Designed specifically for the T-Card wall planner system, this metal panel features 54 slots, enabling efficient tracking of varied business engagements. The versatility of this product allows you to customise your planning with coloured tabs that align with your events, ensuring a Visual representation of your operations. Constructed from Durable metal, it not only enhances the aesthetic of your workspace but also provides functionality that adapts to your changing needs. Whether linking panels through wall rail, folding, or pivoting frames, this system simplifies your organisational efforts while maintaining professionalism and clarity in your planning process.
54-slot design accommodates multiple T-Cards for effective event tracking
Made from Durable metal, ensuring longevity and reliability
Customisable panel lengths available, adaptable to various workspace sizes
Facilitates easy movement of T-Cards to reflect changing plans
Linking options include wall rail, folding, or pivoting frame for flexible arrangements
Designed for seamless integration with T-Cards, simplifying ordering and organisation
Lightweight at 442 g for straightforward installation and management
