Smarteq Wireless USB, USB USB Docking Stations 4 xUSB ports
- RS Stock No.:
- 287-6489
- Distrelec Article No.:
- 303-16-665
- Mfr. Part No.:
- 14025045
- Brand:
- Smarteq Wireless
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 287-6489
- Distrelec Article No.:
- 303-16-665
- Mfr. Part No.:
- 14025045
- Brand:
- Smarteq Wireless
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Smarteq Wireless | |
| Bus Type | USB, USB | |
| Product Type | USB Docking Stations | |
| Number of USB Ports | 4 | |
| Distrelec Product Id | 30316665 | |
| Standards/Approvals | RoHS Compliant | |
| Select all | ||
|---|---|---|
Brand Smarteq Wireless | ||
Bus Type USB, USB | ||
Product Type USB Docking Stations | ||
Number of USB Ports 4 | ||
Distrelec Product Id 30316665 | ||
Standards/Approvals RoHS Compliant | ||
- COO (Country of Origin):
- CN
The docking station is a reliable and efficient solution for connecting multiple USB devices simultaneously. With super speed transmission and a USB-C female charging port, this hub offers convenience and versatility in one compact device.
Supports USB 3.1/3.0 super speed (5Gbps) transmission, backward compatible with USB 2.0
Connects up to 4 USB (3.0) devices at the same time
USB-C female charging port allows for charging Macbook, Google Chromebook Pixel, and other USB-C supported devices
Total output of four ports is 1500mA
USB-C female port provides power up to 60W (20V/3A)
Multiple USB-C interfaces support plug and play functionality
Easy to use and portable design for on-the-go convenience
Made with a plastic casing and silver coating for durability and style
Related links
- Aten USB 2.0 USB Docking Stations USB 2.0 Ports 4 xUSB ports
- Aten USB 3.1 USB Docking Stations USB 3.2 Gen 1 Ports 4 xUSB ports
- LENOVO 3840 x 2160 pixels USB C USB USB 3.2 Gen 2 Portswith HDMI - 4 xUSB ports
- Aten USB 2.0 Docking Station USB 2.0 Portswith USB - 4 xUSB ports
- StarTech.com 3840 x 2160 pixel USB C Docking Station USB Type A, USB Type C Portswith HDMI - 4 xUSB ports
- ICY BOX 2 1920 x 1080 USB Laptop Docking Stations USB 3.2 Gen 1 Portswith HDMI - 4 xUSB ports
- StarTech.com 2 4096 x 2160 pixel Docking Station USB 3.0 Portswith DisplayPort - 4 xUSB ports
- StarTech.com 2 3840 x 2160 pixel USB 3.0 Docking Station USB Type A Portswith DisplayPort, HDMI - 4 xUSB ports
