Exsys 3840 x 2160 pixel USB 3.1 Docking Station USB Type C, PLe, ISO 3.0 Portswith VGA, HDMI - 7 xUSB ports

Subtotal (1 unit)*

£87.25

(exc. VAT)

£104.70

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 20 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£87.25

*price indicative

RS Stock No.:
284-4397
Distrelec Article No.:
301-62-294
Mfr. Part No.:
EX-1220HM
Brand:
Exsys
Find similar products by selecting one or more attributes.
Select all

Brand

Exsys

Product Type

Docking Station

Standards/Approvals

RoHS, REACH

Number of USB Ports

7

Video Connection Type

VGA, HDMI

Maximum Resolution

3840 x 2160 pixel

Bus Type

USB 3.1

USB Specification

USB Type C, PLe, ISO 3.0

COO (Country of Origin):
CN
The USB-C HUB designed with a compact and elegant metal enclosure. It features USB 3.1 Gen1 docking capabilities with data speeds up to 5Gbps. With seven ports including two USB 3.1 Gen1 ports and one with 2.1A output, it also supports SD and microSD card slots, Ethernet, HDMI, and VGA connectivity.

All aluminium alloy design for a classic and fashionable look

Wire storage function for easy portability

High-definition video output suitable for various display devices

Strong PD fast charging function for quick charging

Gigabit network for fast and stable data transmission

Multiple USB 3.0 interfaces to connect additional peripheral devices

Orange power indicator for easy monitoring of power status

No driver necessary, plug-and-play functionality for convenience

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy