Schneider Electric Kaedra Distribution Board, 12 Way, 63 A
- RS Stock No.:
- 498-3381
- Mfr. Part No.:
- 13960
- Brand:
- Schneider Electric
Stock information currently inaccessible
- RS Stock No.:
- 498-3381
- Mfr. Part No.:
- 13960
- Brand:
- Schneider Electric
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Number of Outgoing Ways | 12 | |
| Maximum Current | 63 A | |
| Range | Kaedra | |
| Lockable | Yes | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Number of Outgoing Ways 12 | ||
Maximum Current 63 A | ||
Range Kaedra | ||
Lockable Yes | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- IT
Schneider Electric Mini Kaedra Series Distribution Board, 12 Outgoing Ways, 63A Maximum Current - 13960
This distribution board is designed for modular applications, featuring a weatherproof enclosure that accommodates 12 modules. With dimensions of width 267mm, height 200mm, and depth 112mm, this electrical panel is suitable for diverse environments. The Mini Kaedra series ensures effective distribution of power, contributing to reliable electrical solutions.
Features & Benefits
• Weatherproof enclosure protects against environmental elements
• 12 way configuration supports extensive electrical distribution
• Maximum current capacity of 63A for high-demand circuits
• Lockable design enhances security and user safety
• Double insulation class ensures enhanced electrical safety
• Transparent front cover for easy visibility of connections
• 12 way configuration supports extensive electrical distribution
• Maximum current capacity of 63A for high-demand circuits
• Lockable design enhances security and user safety
• Double insulation class ensures enhanced electrical safety
• Transparent front cover for easy visibility of connections
Applications
• Suitable for commercial settings requiring robust power distribution
• Ideal for industrial needing reliable electrical solutions
• Compatible with a variety of modular devices in harsh environments
• Utilised in electrical installations where space-saving measures are essential
• Ideal for industrial needing reliable electrical solutions
• Compatible with a variety of modular devices in harsh environments
• Utilised in electrical installations where space-saving measures are essential
What materials are used in the construction of the enclosure?
The enclosure is made from self-extinguishing polymer, providing additional safety against fire hazards.
How does the locking feature enhance security in use?
The optional keylock system prevents unauthorised access, ensuring that only designated personnel can operate the unit.
What is the significance of the IP65 rating?
The IP65 rating indicates that the enclosure is dust-tight and can withstand water jets, making it suitable for outdoor and industrial applications.
Is the distribution board compliant with international standards?
Yes, it complies with several standards including IEC 60439-3 and IEC 60529 for quality assurance.
How does the design support effective power management?
The 12 way configuration with a terminal block allows for organised connections, facilitating efficient power distribution and management.
