Schneider Electric Resi9 Resi9 CX Enclosure, 90A, Self Extinguishing Material
- RS Stock No.:
- 866-213
- Mfr. Part No.:
- R9H18403W
- Brand:
- Schneider Electric
Subtotal (1 unit)*
£70.66
(exc. VAT)
£84.79
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £70.66 |
*price indicative
- RS Stock No.:
- 866-213
- Mfr. Part No.:
- R9H18403W
- Brand:
- Schneider Electric
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Enclosure | |
| Current Rating | 90A | |
| Range | Resi9 | |
| Colour | White | |
| Series | Resi9 CX | |
| Mount Type | Surface | |
| External Depth | 108mm | |
| IP Rating | IP30 | |
| Material | Self Extinguishing Material | |
| External Width | 357mm | |
| External Height | 500mm | |
| Standards/Approvals | IEC 60670-1 / IEC 60670-24 | |
| Product Condition | Repacked | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Enclosure | ||
Current Rating 90A | ||
Range Resi9 | ||
Colour White | ||
Series Resi9 CX | ||
Mount Type Surface | ||
External Depth 108mm | ||
IP Rating IP30 | ||
Material Self Extinguishing Material | ||
External Width 357mm | ||
External Height 500mm | ||
Standards/Approvals IEC 60670-1 / IEC 60670-24 | ||
Product Condition Repacked | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IT
The Schneider Electric Enclosure is designed to accommodate 3 x 18 modules, offering a robust solution for electrical distribution needs with a self-extinguishing material for enhanced safety.
Distributed enclosure mounts on surfaces and features 3 horizontal rows for efficient space utilisation
Rated current of 90 A complies with IEC 60670 for reliable performance
Includes essential equipment such as Terminal blocks and blanking plates for a complete package
Fire resistance rated at 750 °C ensures safety in high-temperature environments
1
27
51
78
Related links
- Schneider Electric Resi9 Resi9 CX Enclosure Self Extinguishing Material
- Schneider Electric Resi9 Resi9 CX Enclosure Self Extinguishing Material
- Schneider Electric Resi9 Resi9 CX Enclosure, 63A
- Schneider Electric Lockable Mureva Mureva Distribution Board Self Extinguishing Polymer
- Schneider Electric Self Extinguishing Material Support R9H 80mm
- Schneider Electric Self Extinguishing Material Support R9H 75mm
- Schneider Electric Resi9 Resi9 2 Phase Distribution Board, 90A
- Schneider Electric Resi9 Resi9 Distribution Board 14 Way
