Eaton Lockable Memshield 3 Memshield 3 3 Phase Distribution Board, 125A, Steel, 12 Way
- RS Stock No.:
- 124-3008
- Mfr. Part No.:
- EBM121 EBM121
- Brand:
- Eaton
Subtotal (1 unit)*
£465.99
(exc. VAT)
£559.19
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £465.99 |
*price indicative
- RS Stock No.:
- 124-3008
- Mfr. Part No.:
- EBM121 EBM121
- Brand:
- Eaton
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Number of Outgoing Ways | 12 | |
| Product Type | Distribution Board | |
| Electrical Phase | 3 | |
| Current Rating | 125A | |
| Range | Memshield 3 | |
| Lockable | Yes | |
| Pole Configuration | 4 | |
| Series | Memshield 3 | |
| Mount Type | DIN Rail | |
| IP Rating | IP3X | |
| External Width | 440mm | |
| Material | Steel | |
| Standards/Approvals | No | |
| Breaking Capacity | 15kA | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Number of Outgoing Ways 12 | ||
Product Type Distribution Board | ||
Electrical Phase 3 | ||
Current Rating 125A | ||
Range Memshield 3 | ||
Lockable Yes | ||
Pole Configuration 4 | ||
Series Memshield 3 | ||
Mount Type DIN Rail | ||
IP Rating IP3X | ||
External Width 440mm | ||
Material Steel | ||
Standards/Approvals No | ||
Breaking Capacity 15kA | ||
- COO (Country of Origin):
- RO
Memshield Type B
Professional range of Eaton Memshield Type A distribution boards. The boards provide solutions to a wide range of electrical distribution applications in commercial buildings. Delivering safe, reliable and high performance protection.
Main busbar is removable
Fully shrouded neutral busbar
180° door opening
Eaton Distribution Boards
Note
Eaton formerly known as Moeller
Related links
- Eaton Lockable Memshield 3 Memshield 3 3 Phase Distribution Board Steel, 6 Way
- Eaton Lockable Memshield 3 Memshield 3 3 Phase Distribution Board Steel, 4 Way
- Eaton Lockable Memshield 3 Memshield 3 3 Phase Distribution Board Steel, 18 Way
- Eaton Lockable Memshield 3 Memshield 3 3 Phase Distribution Board Steel
- Eaton Lockable Memshield 3 Memshield 3 1 Phase Distribution Board 10 Way
- Eaton Lockable Memshield 3 Memshield 3 1 Phase Distribution Board Steel, 13 Way
- Eaton Lockable Memshield 3 Memshield 3 1 Phase Distribution Board Steel, 7 Way
- Eaton Lockable Memshield 3 Memshield 3 1 Phase Distribution Board Steel, 16 Way
