Phoenix Contact PTFIX PTFIX Distribution Board 17.5A
- RS Stock No.:
- 609-768
- Mfr. Part No.:
- 1187192
- Brand:
- Phoenix Contact
Subtotal (1 pack of 10 units)*
£136.67
(exc. VAT)
£164.00
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 6 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £136.67 | £13.667 |
*price indicative
- RS Stock No.:
- 609-768
- Mfr. Part No.:
- 1187192
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Distribution Board | |
| Current Rating | 17.5A | |
| Range | PTFIX | |
| Series | PTFIX | |
| Supply Voltage | 500V | |
| External Depth | 24.4mm | |
| Material | Polyamide | |
| External Height | 58.1mm | |
| External Width | 21.6mm | |
| Standards/Approvals | IEC 60947-7-1 | |
| Number of Rows | 1 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Distribution Board | ||
Current Rating 17.5A | ||
Range PTFIX | ||
Series PTFIX | ||
Supply Voltage 500V | ||
External Depth 24.4mm | ||
Material Polyamide | ||
External Height 58.1mm | ||
External Width 21.6mm | ||
Standards/Approvals IEC 60947-7-1 | ||
Number of Rows 1 | ||
- COO (Country of Origin):
- PL
The Phoenix Contact PTFIX 1.5-KNX-NS35 is an advanced function distribution block engineered for seamless integration within KNX bus-building installations. Designed for optimal performance, this distributor terminal block provides a robust solution for efficient function distribution in electrical systems. Boasting 24 connections with a push-in connection method, it enables easy assembly and reliable electrical conductivity. The compact design ensures a space-efficient installation, while the versatile mounting options on NS 15 and NS 35 rails allow for flexible application in various environments. With its enduring durability and compliance with high safety standards, this PTFIX model not only meets the demands of modern electrical systems but also enhances the operational reliability of your installations.
Designed specifically for KNX bus applications, ensuring compatibility and reliability
Features 24 connection points to accommodate a wide range of wiring configurations
Designed to operate at a nominal voltage of 500 V, providing reliable performance
Constructed with high-quality materials to ensure longevity and resistance to environmental stresses
Facilitates easy installation with push-in connection technology for user-friendly set-up
Complies with stringent international standards for safety and electrical performance
Offers multiple mounting types to suit various installation scenarios
Related links
- Phoenix Contact PTFIX PTFIX Distribution Board 17.5A
- Ptfix Distribution Blocks
- Phoenix Contact PTFIX Series Mounting Adapter for Use with Distribution Blocks And Device Terminal Blocks
- Hager SL2008090390 Distribution Board
- HENSEL ENYSTAR Distribution Board 63A
- HENSEL ENYBOARD Distribution Board 63A
- ABB U Distribution Board 250A
- HENSEL ENYBOARD ENYBOARD Distribution Board 28A
