Eaton xComfort Eaton xComfort KLV LV Distribution Board, Sheet Steel, Polystyrene
- RS Stock No.:
- 262-798
- Mfr. Part No.:
- 302417 KLV-60HWS-SF
- Brand:
- Eaton
Subtotal (1 unit)*
£300.67
(exc. VAT)
£360.80
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £300.67 |
*price indicative
- RS Stock No.:
- 262-798
- Mfr. Part No.:
- 302417 KLV-60HWS-SF
- Brand:
- Eaton
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Distribution Board | |
| Range | xComfort | |
| Series | Eaton xComfort KLV LV | |
| Colour | White | |
| Mount Type | Wall, DIN Rail | |
| Supply Voltage | 400V ac | |
| External Depth | 100mm | |
| IP Rating | IP30 | |
| Material | Sheet Steel, Polystyrene | |
| External Height | 840mm | |
| External Width | 360mm | |
| Number of Rows | 5 | |
| Standards/Approvals | IEC/EN 62208, RoHS conform, IEC/EN 60670-24 (PD) | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Distribution Board | ||
Range xComfort | ||
Series Eaton xComfort KLV LV | ||
Colour White | ||
Mount Type Wall, DIN Rail | ||
Supply Voltage 400V ac | ||
External Depth 100mm | ||
IP Rating IP30 | ||
Material Sheet Steel, Polystyrene | ||
External Height 840mm | ||
External Width 360mm | ||
Number of Rows 5 | ||
Standards/Approvals IEC/EN 62208, RoHS conform, IEC/EN 60670-24 (PD) | ||
Non Compliant
- COO (Country of Origin):
- CZ
The Eaton hollow wall compact distribution board designed to meet the demands of modern electrical installations. Boasting a super-flat profile with a sleek sheet steel door, this distribution board seamlessly integrates into your space while providing high performance and reliability. It is built with a strong plastic enclosure that ensures protection class II compliance, making it suitable for various indoor applications. With its innovative design, it allows for easy access and efficient cable management while supporting multiple module space units, catering to a wide range of electrical distribution requirements.
Designed for robust indoor usage, ensuring long-lasting performance
Incorporates a super-flat door design for enhanced aesthetics
Equipped with a variety of accessories for easy installation
Supports a range of mounting methods including hollow-wall and DIN-rail
Features screw terminal connections for secure wiring
Constructed with a rugged door cam lock, enhancing security
Provides an extension option for future scalability
Includes neutral and protective conductor terminals with SK screw technology
Offers a temperature range suitable for diverse environments
Meets stringent safety standards, providing peace of mind in operation
Related links
- Eaton xComfort Eaton xComfort KLV LV Distribution Board Polystyrene
- Eaton xComfort Eaton xComfort KLV LV Distribution Board Polystyrene, 1 Way
- Eaton xComfort Eaton xComfort KLV LV Distribution Board Sheet Steel 1 Way
- Eaton xComfort Eaton xComfort KLV LV Distribution Board Powder Coated 1 Way
- Eaton xComfort Eaton xComfort KLV LV Distribution Board Polystyrene, 2 Way
- Eaton xComfort Eaton xComfort KLV LV Distribution Board Sheet Steel
- Eaton xComfort Eaton xComfort KLV LV Distribution Board Polystyrene Plastic, Sheet Steel
- Eaton xComfort Eaton xComfort KLV LV Distribution Board Powder Coated Polystyrene (Plastic), 1 Way
