Eaton xComfort Eaton xComfort KLV LV Distribution Board, Steel, Polystyrene, 1 Way

Subtotal (1 unit)*

£266.04

(exc. VAT)

£319.25

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£266.04

*price indicative

RS Stock No.:
262-796
Mfr. Part No.:
302414 KLV-60UPS-F
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Number of Outgoing Ways

1

Product Type

Distribution Board

Range

xComfort

Series

Eaton xComfort KLV LV

Mount Type

Flush, DIN Rail

Colour

White

Supply Voltage

400V ac

External Depth

100mm

IP Rating

IP30

External Width

360mm

Material

Steel, Polystyrene

External Height

840mm

Standards/Approvals

IECEN 608, RoHS, IECEN 606704 (PD)

Number of Rows

5

Non Compliant

COO (Country of Origin):
CZ
The Eaton Distribution Board is designed for flush mounting, delivering versatile solutions for energy distribution needs in indoor settings. Engineered with a robust flat sheet steel door, this model accommodates five rows and a generous module capacity, ensuring efficient organisation of circuit components. Its sleek, white finish not only enhances aesthetic appeal but also provides durability with protection class II standards. This distribution board guarantees reliable performance within a temperature range of -5 °C to 40 °C, making it suitable for various environments.

Features a design that meets stringent electrical safety standards

Compatible with a wide range of installation accessories

Utilises screw terminal technology for efficient connectivity

Constructed with a plastic enclosure ensuring lightweight installation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy