Eaton xEnergy Main Eaton xEnergy Main LV Distribution Board, Steel
- RS Stock No.:
- 258-575
- Mfr. Part No.:
- 284099 XPBCB0402
- Brand:
- Eaton
Subtotal (1 unit)*
£306.30
(exc. VAT)
£367.56
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 31 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £306.30 |
*price indicative
- RS Stock No.:
- 258-575
- Mfr. Part No.:
- 284099 XPBCB0402
- Brand:
- Eaton
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Distribution Board | |
| Range | xEnergy Main | |
| Lockable | No | |
| Series | Eaton xEnergy Main LV | |
| External Depth | 330mm | |
| Material | Steel | |
| External Width | 305mm | |
| External Height | 25mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Distribution Board | ||
Range xEnergy Main | ||
Lockable No | ||
Series Eaton xEnergy Main LV | ||
External Depth 330mm | ||
Material Steel | ||
External Width 305mm | ||
External Height 25mm | ||
Standards/Approvals RoHS | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
The Eaton partition designed for CB connection and busbar back area offers a seamless integration tailored for Eatons xEnergy Main LV switchgear. Crafted with dimensions of 425x200mm and manufactured from durable steel, it expertly combines strength with functionality. This product not only caters to specific installation requirements but also includes pre-cutouts for easy access, ensuring a hassle-free assembly experience. The innovative design allows for a significant depth of 200mm while maintaining a sleek profile, making it an ideal solution for modern electrical setups. With comprehensive compliance to RoHS standards, it represents a commitment to safety and environmental responsibility without compromising on performance. A must-have for any efficient and reliable electrical infrastructure, the partition enhances operational workflow and supports modularity for various internal separation forms.
Designed with a focus on efficient integration within Eatons xEnergy Main LV switchgear
Steel construction ensures longevity and resilience against wear
Pre-cutouts facilitate effortless access for busbar transport separation
Optimised dimensions provide a space-saving solution without sacrificing functionality
RoHS compliance guarantees adherence to safety and environmental standards
Supports a modular separation system adaptable to various configurations
Assembly kit included for straightforward installation and setup
Related links
- Eaton xEnergy Main Eaton xEnergy Main LV Distribution Board, Steel
- Eaton xEnergy Main Eaton xEnergy Main LV Distribution Board, Plastic
- Eaton xEnergy Main Distribution Board, Steel
- Eaton xEnergy Main XPLB0606 Distribution Board, Steel
- Eaton xEnergy Main XPLB1006 Distribution Board, Steel
- Eaton xEnergy Main XPLB0608 Distribution Board, Steel
- Eaton xEnergy Main XPNBCB0804 Distribution Board, Steel
- Eaton xEnergy Main XPLB0806 Distribution Board, Steel
