Eaton xEnergy Main Distribution Board, Stainless Steel
- RS Stock No.:
- 257-967
- Mfr. Part No.:
- 284745 XPFCB02
- Brand:
- Eaton
Subtotal (1 unit)*
£142.62
(exc. VAT)
£171.14
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 14 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £142.62 |
*price indicative
- RS Stock No.:
- 257-967
- Mfr. Part No.:
- 284745 XPFCB02
- Brand:
- Eaton
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Distribution Board | |
| Range | xEnergy Main | |
| Lockable | No | |
| Colour | Grey | |
| External Depth | 1.145m | |
| Material | Stainless Steel | |
| External Width | 130mm | |
| External Height | 35mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Distribution Board | ||
Range xEnergy Main | ||
Lockable No | ||
Colour Grey | ||
External Depth 1.145m | ||
Material Stainless Steel | ||
External Width 130mm | ||
External Height 35mm | ||
Standards/Approvals RoHS | ||
RoHS Status: Exempt
- COO (Country of Origin):
- RO
The Eaton partition solution offers a robust design ideal for connection and busbar back areas, ensuring safety and efficiency in electrical systems. Crafted from high-quality stainless steel, this product is engineered to accommodate various internal separation forms, making it versatile for different installation scenarios. Designed for seamless integration within Eaton's xEnergy main LV switchgear systems, it boasts a compact footprint without compromising structural integrity. The thoughtful construction supports an assembly kit design, facilitating straightforward installation while meeting stringent compliance standards. This product is perfect for projects that prioritise reliability and high-performance specifications in their electrical cabinet solutions.
Constructed from durable stainless steel for enhanced longevity
Ideal for internal separations in various configurations
Compact dimensions ensure compatibility with diverse enclosure sizes
RoHS compliant, reflecting a commitment to environmental standards
Lightweight design simplifies handling and installation
Assembly kit configuration enables efficient setup and maintenance
Versatile for use in both industrial and commercial applications
Related links
- Eaton xEnergy Main Distribution Board, Stainless Steel
- Eaton xEnergy Main XPFCB12 Distribution Board, Stainless Steel
- Eaton xEnergy Main XPFCB04/06 Distribution Board, Stainless Steel
- Eaton xEnergy Main XPFCB08/10 Distribution Board, Stainless Steel
- Eaton xEnergy Main Distribution Board, Steel
- Eaton xEnergy Main Eaton xEnergy Main LV Distribution Board, Steel
- Eaton xEnergy Main XPLB1006 Distribution Board, Steel
- Eaton xEnergy Main XPNBCB0804 Distribution Board, Steel
