Phoenix Contact Distribution Block, 2 Way, 450V, 24A, Grey

Subtotal (1 pack of 20 units)*

£146.08

(exc. VAT)

£175.30

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 30 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +£146.08£7.304

*price indicative

RS Stock No.:
897-040
Mfr. Part No.:
1300608
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Distribution Block

Number of Ways

2

Current

24A

Housing Material

Polyamide

Voltage

450V

Termination Type - Load Side

Push-in

Connections Per Pole - Load Side

2

Termination Type - Line Side

Push-in

Connections Per Pole - Line Side

2

Minimum Operating Temperature

-60°C

Colour

Grey

Width

10.53mm

Series

1300

Standards/Approvals

RoHS

Length

21.7mm

Height

28.6mm

Maximum Operating Temperature

130°C

RoHS Status: Exempt

COO (Country of Origin):
PL
The Phoenix Contact Device Distribution Block ensures efficient electrical management across industrial setups. This Compact unit simplifies your panel layout by utilising an innovative screwless installation design.

Features four connection points and two positions

Tool-free push-in connection method

Supports 26 AWG to 12 AWG wire gauge

Handles 450 V nominal voltage

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy