Lovato Electric Distribution Block, 15 Way, 500V, 125A, Light Grey

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

£33.40

(exc. VAT)

£40.08

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9£33.40
10 +£30.73

*price indicative

RS Stock No.:
805-627
Mfr. Part No.:
ACB4P125G15
Brand:
Lovato Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Lovato Electric

Number of Ways

15

Product Type

Distribution Block

Current

125A

Housing Material

Polyamide

IP Rating

IP20

Voltage

500V

Connections Per Pole - Line Side

4

Termination Type - Line Side

Screw

Termination Type - Load Side

Screw

Connections Per Pole - Load Side

15

Colour

Light Grey

Height

90mm

Standards/Approvals

IEC/EN/BS 60947-7-1

Series

ACB

Width

50mm

Maximum Operating Temperature

80°C

Length

129.5mm

The Lovato Power distribution Block is a four-pole device designed for efficient electrical management, accommodating up to 125A across 15 terminals for versatile connectivity in power distribution applications.

Four poles facilitate comprehensive power distribution

Rated insulation voltage of 500V ensures reliable operation

Conventional free Air thermal current of 125A is maintained at ≤ 40°C

Rated Peak withstand current reaches up to 20kA, providing robust protection

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy