Phoenix Contact Distribution Block, 18 Way, 440 V, 22.5A, Grey
- RS Stock No.:
- 517-177
- Mfr. Part No.:
- 1221444
- Brand:
- Phoenix Contact
Subtotal (1 pack of 8 units)*
£65.26
(exc. VAT)
£78.31
(inc. VAT)
Add 1 pack to get free delivery
Temporarily out of stock
- Shipping from 09 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £65.26 | £8.158 |
*price indicative
- RS Stock No.:
- 517-177
- Mfr. Part No.:
- 1221444
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Ways | 18 | |
| Product Type | Distribution Block | |
| Current | 22.5A | |
| Housing Material | Polyamide | |
| Voltage | 440 V | |
| Minimum Operating Temperature | 60°C | |
| Wire Size - Line Side | 26/12 AWG | |
| Termination Type - Line Side | Snap-In | |
| Wire Size - Load Side | 2.5 mm² | |
| Termination Type - Load Side | Push-in | |
| Colour | Grey | |
| Width | 28.6 mm | |
| Height | 58.1mm | |
| Standards/Approvals | 2022122313115884, CML 22UKEX3672U, IEC 60364-4-43.2008, IECExSEV21.0023U, SEV21ATEX0557U | |
| Maximum Operating Temperature | 110°C | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Ways 18 | ||
Product Type Distribution Block | ||
Current 22.5A | ||
Housing Material Polyamide | ||
Voltage 440 V | ||
Minimum Operating Temperature 60°C | ||
Wire Size - Line Side 26/12 AWG | ||
Termination Type - Line Side Snap-In | ||
Wire Size - Load Side 2.5 mm² | ||
Termination Type - Load Side Push-in | ||
Colour Grey | ||
Width 28.6 mm | ||
Height 58.1mm | ||
Standards/Approvals 2022122313115884, CML 22UKEX3672U, IEC 60364-4-43.2008, IECExSEV21.0023U, SEV21ATEX0557U | ||
Maximum Operating Temperature 110°C | ||
- COO (Country of Origin):
- PL
The Phoenix Contact Distribution Block stands out for its innovative design and solid performance in diverse applications. Engineered for flexibility, it seamlessly integrates within standard DIN rails, providing efficient connectivity solutions while conserving space. The product's sleek, grey finish not only offers aesthetic appeal but also enhances visibility, making installation straightforward and efficient. Additional user friendly features such as tool free push in technology facilitate quick connections, while its Ex certification ensures safety in explosive atmospheres, underscoring its suitability for industrial applications. With attention to detail evident in its dimensions, robust materials, and extensive compatibility with other accessories, this distribution block offers unmatched versatility.
Ex e certified which ensuring safety in potentially explosive environments
Compact design allows for significant space savings on DIN rails
Offers maximum load currents suitable for demanding applications
Range of accessories available for expanded functionality
Environmentally compliant materials align with global standards
High quality construction ensures durability and longevity
Related links
- Phoenix Contact Distribution Block 2.5mm² 440 V, Grey
- Phoenix Contact Distribution Block 2.5mm² 440 V, Grey
- Phoenix Contact Distribution Block 2.5mm² 440 V, Grey
- Phoenix Contact Distribution Block 2.5mm² 440 V, Blue
- Phoenix Contact Distribution Block 2.5mm² 440 V, Blue
- Phoenix Contact Distribution Block 2.5mm² 440 V, Blue
- Phoenix Contact Distribution Block 2.5mm² 450 V, Grey
- Phoenix Contact Distribution Block 2.5mm² 500 V, Grey
