Phoenix Contact Distribution Block, 18 Way, 440V, 22.5A, Grey
- RS Stock No.:
- 520-851
- Mfr. Part No.:
- 1221440
- Brand:
- Phoenix Contact
Subtotal (1 pack of 8 units)*
£76.10
(exc. VAT)
£91.32
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 15 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £76.10 | £9.513 |
*price indicative
- RS Stock No.:
- 520-851
- Mfr. Part No.:
- 1221440
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Distribution Block | |
| Number of Ways | 18 | |
| Current | 22.5A | |
| Housing Material | Polyamide | |
| Voltage | 440V | |
| Wire Size - Line Side | 26/12 AWG | |
| Termination Type - Line Side | Snap-In | |
| Termination Type - Load Side | Push-in | |
| Minimum Operating Temperature | 60°C | |
| Colour | Grey | |
| Maximum Operating Temperature | 110°C | |
| Width | 56.5mm | |
| Height | 28.6mm | |
| Standards/Approvals | 2022122313115884, CML 22UKEX3672U, IEC 60364-4-43.2008, IECExSEV21.0023U, SEV21ATEX0557U | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Distribution Block | ||
Number of Ways 18 | ||
Current 22.5A | ||
Housing Material Polyamide | ||
Voltage 440V | ||
Wire Size - Line Side 26/12 AWG | ||
Termination Type - Line Side Snap-In | ||
Termination Type - Load Side Push-in | ||
Minimum Operating Temperature 60°C | ||
Colour Grey | ||
Maximum Operating Temperature 110°C | ||
Width 56.5mm | ||
Height 28.6mm | ||
Standards/Approvals 2022122313115884, CML 22UKEX3672U, IEC 60364-4-43.2008, IECExSEV21.0023U, SEV21ATEX0557U | ||
- COO (Country of Origin):
- PL
The Phoenix Contact Distribution Block is designed to provide a reliable and efficient solution for electrical connections within various applications. With its Ex e certification, the block ensures enhanced safety and compliance in potentially explosive environments. Its versatile mounting options allow for easy installation on DIN rails or direct mounting, catering to a wide range of user requirements. The product features a sophisticated design with a clear wiring layout, facilitating streamlined wiring processes and reducing installation time. Tailored for the modern workspace, this distribution block is not only space saving but also designed for high performance in demanding conditions, boasting robust temperature ranges and insulation characteristics. Ideal for industries requiring stringent safety measures, this product proves to be an essential component for reliable electrical infrastructure.
Versatile mounting solutions for adaptable installation
Clear wiring design for simplified connections
Robust construction suitable for high demand environments
Designed for efficient use of space on DIN rails
Related links
- Phoenix Contact Distribution Block 440 V Grey
- Phoenix Contact Distribution Block 440 V Blue
- Phoenix Contact Distribution Block 440 V Grey
- Phoenix Contact Distribution Block 440 V Grey
- Phoenix Contact Distribution Block 440 V Blue
- Phoenix Contact Distribution Block 440 V Blue
- Phoenix Contact Distribution Block 500 V Grey
- Phoenix Contact Distribution Block 800 V Grey
