Phoenix Contact Distribution Block, 12 Way, 440V, 22.5A, Grey

Subtotal (1 pack of 8 units)*

£45.83

(exc. VAT)

£55.00

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 01 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +£45.83£5.729

*price indicative

RS Stock No.:
496-945
Mfr. Part No.:
1221410
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Number of Ways

12

Product Type

Distribution Block

Current

22.5A

Housing Material

Polyamide

Voltage

440V

Wire Size - Line Side

26/12 AWG

Termination Type - Line Side

Snap-In

Wire Size - Load Side

26 AWG

Minimum Operating Temperature

60°C

Colour

Grey

Width

31.5mm

Length

21.7mm

Height

28.6mm

Maximum Operating Temperature

110°C

Standards/Approvals

CCC Approval ID: 2022122313115884, UKCA-EX Approval ID: CML 22UKEX3672U, ATEX Approval ID: SEV21ATEX0557U, IECEx Approval ID: IECExSEV21.0023U

COO (Country of Origin):
PL
The Phoenix Contact Distribution Block is engineered for reliable performance in demanding environments, boasting Ex e certification for enhanced safety. Constructed to facilitate versatile mounting options, it easily adapts to DIN rail, direct, or free hanging installations. The product's grey finish not only blends seamlessly with various setups but also enables clear organisation through distinct wiring with its multiple colour variants. Designed for operational efficiency, this component connects with minimal effort, utilising tool free Push in direct connection technology. With rigorous engineered specifications, it meets high standards for harsh ambient conditions, ensuring longevity and operational stability even in extreme temperatures.

Tool free connections streamline installation processes

Designed for high performance in extreme ambient conditions

Optimises space usage on DIN rails

Robust construction supports operational longevity

Related links