DRAEGER Drager X-plore 1700 Series, FFP2 Face Mask Valved Flat Fold 1 per Package

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.

Alternative

This product is not currently available. Here is our alternative recommendation.

RS Stock No.:
226-4099
Mfr. Part No.:
3951194
Brand:
DRAEGER
Find similar products by selecting one or more attributes.
Select all

Brand

DRAEGER

Product Type

Face Mask

Valved

Yes

Protection Class

FFP2

Standards/Approvals

EN 149:2001+A1:2009

Series

Drager X-plore 1700

Adjustable Nose Clips

Yes

Quantity Per Package

1

Style

Flat Fold

Colour

Blue

Moulded

No

RoHS Status: Exempt

COO (Country of Origin):
GB
The Draeger X-plore 1700 makes breathing easy and comfortable. The CoolSAFE filter material ideally combines low breathing resistance and high filter performance in one mask.

Valve efficiently releases humid and warm exhaled air to the outside

Secure seal

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy