Skytec Alpha Flow Series, FFP2 Disposable Face Mask 20 Per Pack per Package
- RS Stock No.:
- 125-4006
- Mfr. Part No.:
- MMFS/ALP/AMF2
- Brand:
- Skytec
Subtotal (1 box of 20 units)*
£77.78
(exc. VAT)
£93.34
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 35 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | £77.78 | £3.889 |
*price indicative
- RS Stock No.:
- 125-4006
- Mfr. Part No.:
- MMFS/ALP/AMF2
- Brand:
- Skytec
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Skytec | |
| Product Type | Disposable Face Mask | |
| Valved | No | |
| Protection Class | FFP2 | |
| Standards/Approvals | No | |
| Series | Alpha Flow | |
| Adjustable Nose Clips | Yes | |
| Quantity Per Package | 20Per Pack | |
| Colour | Blue | |
| Select all | ||
|---|---|---|
Brand Skytec | ||
Product Type Disposable Face Mask | ||
Valved No | ||
Protection Class FFP2 | ||
Standards/Approvals No | ||
Series Alpha Flow | ||
Adjustable Nose Clips Yes | ||
Quantity Per Package 20Per Pack | ||
Colour Blue | ||
RoHS Status: Exempt
Alpha Flow AMF2 Disposable Respirator
AMF2 Alpha Flow disposable respirator protects you from various particulates. The masks are designed to provide a secure comfortable fit plus the series are colour coded ensuring the level of protection required. An adjustable head-strap adds to the secure fit. The respirator masks are metal free which is suitable for the food industry and they are compatible with various safety eyewear.
FEATURES and BENEFITS:
Disposable respirator / mask
Single use only
Colour coded identification
Protection from particulates
Alpha mesh shell
Metal free
Pre-formed nose-bridge, requires no adjustment
Adjustable head strap
Compatible with various safety eyewear
Excellent performance
Comfortable
APPLICATIONS:
Agriculture
Construction
Food processing
Metal working
Laboratories
Pharmaceutical
Powdered chemicals
Ship building / repair
Woodworking industry
MATERIALS:
Mesh shell – polypropylene
Outer layer filter – polypropylene
Inner layer filter- polypropylene
Internal media filter – Melt Blown polypropylene
Head strap – Latex free rubber, woven elastic
Head strap adjuster – polypropylene
Standards
EN 149:2001, A1:2009
Related links
- Skytec Alpha Flow Series, FFP3 Disposable Face Mask Valved Shell 10 Per Pack per Package Moulded
- Skytec AMF2V Series, FFP2 NR Disposable Respirator Valved 10 Per Pack per Package Moulded
- 3M 7100199506 Series, FFP2 Disposable Face Mask
- 3M Aura+ Series, FFP2 Disposable Face Mask Flat Fold 10 Per Pack per Package
- 3M 7100258910 Series, FFP2 Disposable Face Mask Flat Fold 20 per Package
- 3M 8000 Series, FFP2 Disposable Face Mask 10 Per Pack per Package
- 3M 7100199506 Series, FFP2 Disposable Face Mask 10 per Package
- 3M 9300A+ Series, FFP2 Disposable Face Mask Valved 330 per Package
