Skytec ASRHX Series, FFP2 Disposable Respirator Flat Fold 20 Per Pack per Package
- RS Stock No.:
- 618-118
- Mfr. Part No.:
- ASRHX200AH
- Brand:
- Skytec
Subtotal (1 pack of 20 units)*
£127.70
(exc. VAT)
£153.24
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £127.70 | £6.385 |
*price indicative
- RS Stock No.:
- 618-118
- Mfr. Part No.:
- ASRHX200AH
- Brand:
- Skytec
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Skytec | |
| Product Type | Disposable Respirator | |
| Valved | No | |
| Standards/Approvals | EN 149:2001+A1:2009 | |
| Protection Class | FFP2 | |
| Series | ASRHX | |
| Adjustable Nose Clips | No | |
| Quantity Per Package | 20Per Pack | |
| Style | Flat Fold | |
| Moulded | No | |
| Colour | White | |
| Select all | ||
|---|---|---|
Brand Skytec | ||
Product Type Disposable Respirator | ||
Valved No | ||
Standards/Approvals EN 149:2001+A1:2009 | ||
Protection Class FFP2 | ||
Series ASRHX | ||
Adjustable Nose Clips No | ||
Quantity Per Package 20Per Pack | ||
Style Flat Fold | ||
Moulded No | ||
Colour White | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Skytec P2 Disposable Fold-Flat Respirator is designed for a secure and comfortable fit across a wide range of face shapes. Its horizontal fold-flat design, flexible nose bridge, and electrostatic filter media ensure low breathing resistance and splash resistance. Its ideal for healthcare, laboratory, and industrial settings where reliable protection from non-toxic dusts and oil/water-based particulates is essential. It is compliant to EN 149:2001+A1:2009 FFP2, EN 14683:2019, MDD 93/42/EEC & 2007/47/EC, MDR (EU) 2017/745 and CLASS 1 standards.
Splash Resistant
Tapered shape for enhanced fit
Premium quality straps ensure stability on the face
Valve free
Latex and silicone free
CE and UKCA compliant
Related links
- Skytec ASRHX Series, FFP2 Disposable Respirator Flat Fold 20 Per Pack per Package
- Skytec ASRHX Series, FFP3 Disposable Respirator Flat Fold 20 Per Pack per Package
- Skytec HAK Series, FFP2 Disposable Respirator Flat Fold 480 Per Pack per Package
- Skytec ASRASF Series, FFP2 Disposable Respirator Flat Fold 15 Each per Package
- Skytec ASRASF Series, FFP2 Disposable Respirator Valved Flat Fold 15 Each per Package
- 3M Aura™ 9300+ Series, FFP2 Disposable Respirator Flat Fold 10 Per Pack per Package
- Skytec ASRASF Series, FFP2 Disposable Respirator Valved Flat Fold 15 Per Pack per Package
- Skytec ASRA Series, FFP3 Disposable Respirator Flat Fold 20 Per Pack per Package
