BM Polyco Blue Powder-Free Vinyl Disposable Gloves, Size 8.5, Large, 100 per Pack

Stock information currently inaccessible
RS Stock No.:
799-8932
Mfr. Part No.:
GL8433
Brand:
BM Polyco
Find similar products by selecting one or more attributes.
Select all

Brand

BM Polyco

Glove Size

8.5, Large

Glove Material

Vinyl

Colour

Blue

Glove Type

Minimal Risk

Powdered

Powder-Free

Number of Gloves

100

Accepted Quality Level AQL

1.5

RoHS Status: Not Applicable

COO (Country of Origin):
CN