Ansell TouchNTuff® Blue Powder-Free Nitrile Disposable Gloves, Size 9.5-10, XL, Food Safe, 50 per Pack
- RS Stock No.:
- 248-6350
- Mfr. Part No.:
- 93163095
- Brand:
- Ansell
1 In stock - FREE next working day delivery available
Price 1 Box of 50
£23.00
(exc. VAT)
£27.60
(inc. VAT)
Box(es) | Per Box | Per unit* |
---|---|---|
1 + | £23.00 | £0.46 |
*price indicative
- RS Stock No.:
- 248-6350
- Mfr. Part No.:
- 93163095
- Brand:
- Ansell
Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
Product Details
The Ansell disposable nitrile glove provides reliable performance and chemical splash protection.
Extra long 355mm / 14 in cuff provides cross contamination and forearm protection
Specifications
Attribute | Value |
---|---|
Glove Size | 9.5-10, XL |
Glove Material | Nitrile |
Colour | Blue |
Glove Type | Powder Free |
European Safety Standard | EN374-1, EN374-5 |
Powdered | Powder-Free |
Number of Gloves | 50 |
Range | TouchNTuff® |
Food Safe | Yes |
Anti-Static | No |
Accepted Quality Level AQL | 1.5 |
Related links
- Ansell MICROFLEX® Blue, White Powder-Free Nitrile Disposable...
- Ansell TouchNTuff® Grey Powder-Free Nitrile Disposable Gloves,...
- Ansell TouchNTuff® Blue Powder-Free Nitrile Disposable Gloves,...
- Ansell MICROFLEX® Blue Powder-Free Nitrile Disposable Gloves, Size...
- RS PRO Blue Powder-Free Nitrile Disposable Gloves, Size 10, XL,...
- Ansell TouchNTuff® Green Powder-Free Nitrile Disposable Gloves,...
- Ansell MICROFLEX® Purple Powder-Free Nitrile Disposable Gloves,...
- Ansell MICROFLEX® Blue Powder-Free Nitrile Disposable Gloves, Size...