Ansell MICROFLEX® Blue Powder-Free Nitrile Disposable Gloves, Size 9.5-10, XL, 250 per Pack

Unavailable
RS will no longer stock this product.
RS Stock No.:
248-6382
Mfr. Part No.:
93833100
Brand:
Ansell
Find similar products by selecting one or more attributes.
Select all

Brand

Ansell

Glove Size

9.5-10, XL

Glove Material

Nitrile

Colour

Blue

Glove Type

Powder Free

European Safety Standard

EN ISO 374-1, EN ISO 374-5, EN421

Powdered

Powder-Free

Number of Gloves

250

Range

MICROFLEX®

Food Safe

Yes

Anti-Static

Yes

Accepted Quality Level AQL

0.65

RoHS Status: Not Applicable

COO (Country of Origin):
TH
The Ansell gloves are ergonomically designed to reduce hand fatigue. Designed with ERGOFORM™ Technology to support musculoskeletal health and increase worker productivity. Low 0.65 AQL for allowable pinholes means exceptional barrier integrity.

Thin mil design for exceptional tactile sensitivity
Strong formulation prevents against rips and tears