Ansell 93-163 Blue Powder-Free Nitrile Disposable Gloves, Size 7.5-8, Medium, 50 per Pack
- RS Stock No.:
- 248-6348
- Mfr. Part No.:
- 93163075
- Brand:
- Ansell
Stock information currently inaccessible
- RS Stock No.:
- 248-6348
- Mfr. Part No.:
- 93163075
- Brand:
- Ansell
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ansell | |
| Glove Size | 7.5-8, Medium | |
| Glove Material | Nitrile | |
| Colour | Blue | |
| Glove Type | Powder Free | |
| European Safety Standard | EN374-1, EN374-5 | |
| Powdered | Powder-Free | |
| Number of Gloves | 50 | |
| Range | 93-163 | |
| Food Safe | Yes | |
| Anti-Static | No | |
| Accepted Quality Level AQL | 1.5 | |
| Select all | ||
|---|---|---|
Brand Ansell | ||
Glove Size 7.5-8, Medium | ||
Glove Material Nitrile | ||
Colour Blue | ||
Glove Type Powder Free | ||
European Safety Standard EN374-1, EN374-5 | ||
Powdered Powder-Free | ||
Number of Gloves 50 | ||
Range 93-163 | ||
Food Safe Yes | ||
Anti-Static No | ||
Accepted Quality Level AQL 1.5 | ||
RoHS Status: Exempt
The Ansell disposable nitrile glove provides reliable performance and chemical splash protection.
Extra long 355mm / 14 in cuff provides cross contamination and forearm protection
