RS PRO Vinyl Disposable Gloves, Size 9, Large, 50 per Pack
- RS Stock No.:
- 241-7983
- Brand:
- RS PRO
Image representative of range
Stock information currently inaccessible
- RS Stock No.:
- 241-7983
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Glove Size | 9, Large | |
| Glove Material | Vinyl | |
| Number of Gloves | 50 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Glove Size 9, Large | ||
Glove Material Vinyl | ||
Number of Gloves 50 | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- TW
