Skytec Iris Purple Powder-Free Nitrile Disposable Gloves, Size M, 100 per Pack
- RS Stock No.:
- 231-5391
- Mfr. Part No.:
- SKYIRIS2
- Brand:
- Skytec
Stock information currently inaccessible
- RS Stock No.:
- 231-5391
- Mfr. Part No.:
- SKYIRIS2
- Brand:
- Skytec
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Skytec | |
| Glove Size | M | |
| Glove Material | Nitrile | |
| Colour | Purple | |
| Glove Type | Chemical Resistant, Grease Resistant, Oil Resistant | |
| European Safety Standard | EN374 | |
| Powdered | Powder-Free | |
| Number of Gloves | 100 | |
| Range | Iris | |
| American Safety Standard | ASTM D6319 | |
| Select all | ||
|---|---|---|
Brand Skytec | ||
Glove Size M | ||
Glove Material Nitrile | ||
Colour Purple | ||
Glove Type Chemical Resistant, Grease Resistant, Oil Resistant | ||
European Safety Standard EN374 | ||
Powdered Powder-Free | ||
Number of Gloves 100 | ||
Range Iris | ||
American Safety Standard ASTM D6319 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- MY
Skytec Iris Powder Free Disposable Gloves, Size M
For when you need to take workplace safety in hand, Skytec Iris disposable gloves are the PPE solution for you. With resistance to oil, grease and chemicals, these powder free safety gloves are a convenient way to ensure your hands stay clean and uncontaminated in challenging environments.
These high-performance single use gloves are approved for food handling, as well as offering splash protection against oils and acids.
Latex free to reduce allergy risks, the Skytec disposable gloves are comfortable and suitable to wear for longer periods of time. With a second skin film, these safety gloves also have a textured finish that enhances grip.
These high-performance single use gloves are approved for food handling, as well as offering splash protection against oils and acids.
Latex free to reduce allergy risks, the Skytec disposable gloves are comfortable and suitable to wear for longer periods of time. With a second skin film, these safety gloves also have a textured finish that enhances grip.
Features and Benefits
• Textured finish
• Food safe
• Splash protection against oil and acids
• Nitrile material
• Latex and powder free
• Length material 240(mm)
• Cuff style Beaded
• Food safe
• Splash protection against oil and acids
• Nitrile material
• Latex and powder free
• Length material 240(mm)
• Cuff style Beaded
Applications
• Aerospace
• Electronics
• Food processing
• Pharmaceuticals
• Oil & Gas
• Laboratory
• Chemical handling
• Electronics
• Food processing
• Pharmaceuticals
• Oil & Gas
• Laboratory
• Chemical handling
The Skytec SKYIRIS2 is a high performance, powder-free, nitrile single use disposable glove. It is a significantly stronger alternative to latex and food safe. It is a non-sterile glove which is resistant to oils, acids and many chemicals. It comes with textured fingertips and is approved for food handling.
When should I wear disposable gloves?
As they are single use, disposable gloves are useful in that they can be safely discarded when contaminated, reducing the chance to spread contamination in and outside of the workplace. Rated for use with food and offering splash protection to many chemicals, these Skytec disposable safety gloves are versatile PPE that can be used in many applications.
