Unigloves Blue Powder-Free Nitrile Disposable Gloves, Size 10, XL, 100 per Pack
- RS Stock No.:
- 230-0808
- Mfr. Part No.:
- GU0045
- Brand:
- Unigloves
Stock information currently inaccessible
- RS Stock No.:
- 230-0808
- Mfr. Part No.:
- GU0045
- Brand:
- Unigloves
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Unigloves | |
| Glove Size | 10, XL | |
| Glove Material | Nitrile | |
| Colour | Blue | |
| Glove Type | Medical | |
| Powdered | Powder-Free | |
| Number of Gloves | 100 | |
| Select all | ||
|---|---|---|
Brand Unigloves | ||
Glove Size 10, XL | ||
Glove Material Nitrile | ||
Colour Blue | ||
Glove Type Medical | ||
Powdered Powder-Free | ||
Number of Gloves 100 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- MY
Unigloves Disposable Gloves, Size 10, Nitrile Material - GU0045
Prevent contamination in your sensitive work environments using these disposable gloves from Unigloves. They're made of durable nitrile that's resistant to chemicals, oils and moisture, so you can rely on them for durability in harsh environments. The textured fingertips and palms mean they'll give you a firm hold on wet materials for ease of handling Their beaded cuffs ensure they fit snugly around your wrist and won't allow contaminants to reach your hand.
Features & Benefits
• Size 10 to fit extra-large hands
• Compliant with EN374-3 standards for protection against chemicals and microorganisms
• Latex-free construction for safe use by personnel with latex allergies
• Supplied in a box of 100 to ensure you'll have enough at hand for multiple jobs
• Compliant with EN374-3 standards for protection against chemicals and microorganisms
• Latex-free construction for safe use by personnel with latex allergies
• Supplied in a box of 100 to ensure you'll have enough at hand for multiple jobs
Applications
• Water treatment plants
• Dental facilities
• Food processing industry
• Dental facilities
• Food processing industry
Are these gloves powder-free?
Yes, these gloves are powder-free to prevent contamination in food handling applications.
