Unigloves Orange Nitrile Disposable Gloves Food Safe 200 μm
- RS Stock No.:
- 230-0742
- Mfr. Part No.:
- GA0053
- Brand:
- Unigloves
Subtotal (1 box of 100 units)*
£16.49
(exc. VAT)
£19.79
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 345 unit(s) shipping from 09 November 2026
- Plus 25 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | £16.49 | £0.165 |
*price indicative
- RS Stock No.:
- 230-0742
- Mfr. Part No.:
- GA0053
- Brand:
- Unigloves
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Unigloves | |
| Product Type | Disposable Gloves | |
| Material | Nitrile | |
| Colour | Orange | |
| Thickness | 200μm | |
| Sub Type | Medical | |
| Powdered | No | |
| Number of Gloves | 100 | |
| Food Safe | Yes | |
| Anti-Static | No | |
| Length | 240mm | |
| Standards/Approvals | EN374, EN455 | |
| Accepted Quality Level AQL | 1.5 | |
| Select all | ||
|---|---|---|
Brand Unigloves | ||
Product Type Disposable Gloves | ||
Material Nitrile | ||
Colour Orange | ||
Thickness 200μm | ||
Sub Type Medical | ||
Powdered No | ||
Number of Gloves 100 | ||
Food Safe Yes | ||
Anti-Static No | ||
Length 240mm | ||
Standards/Approvals EN374, EN455 | ||
Accepted Quality Level AQL 1.5 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- MY
Unigloves Orange Nitrile Disposable Gloves, Powder-Free, Size 8 - GA0053
Safeguard your hands from hazardous liquids and chemicals with these disposable gloves from Unigloves. The gloves are made of a nitrile material that's durable and resistant to many chemicals, so they're a practical choice for use in laboratories. They're made with diamond-textured palms to give you a strong grip, making them suitable for use when handling materials in wet and oily conditions. Thanks to their ambidextrous design, you can wear each glove on either hand, saving you time and effort when selecting and putting them on.
Features & Benefits
• Powder-free for safe contact with food and drugs
• Touchscreen-compatible for use with smartphones and tablets
• Beaded cuff for a secure fit on your hand
• Manufactured to conform to ISO 13485:2012 standards for safe use in medical environments
Applications
• Manufacturing plants
• Water and sewage treatment facilities
• Chemical laboratories
How many gloves come in a box?
There are 100 gloves per box, ensuring you'll have plenty on hand.
How do I store these gloves?
You should store these gloves in a cool, dry place away from sunlight or heat sources to ensure optimal performance.
Related links
- Unigloves Orange Nitrile Disposable Gloves Food Safe 200 μm
- Unigloves Orange Nitrile Disposable Gloves Food Safe 200 μm, Size 10/XL
- Unigloves GP02-40 Orange Nitrile Disposable Gloves Food Safe 80 μm, Size L
- Unigloves GP02-40 Orange Nitrile Disposable Gloves Food Safe 80 μm, Size XL
- Unigloves GP02-40 Orange Nitrile Disposable Gloves Food Safe 80 μm, Size S
- Unigloves GP02-40 Orange Nitrile Disposable Gloves Food Safe 80 μm, Size M
- RS PRO Orange Nitrile Disposable Gloves Food Safe
- RS PRO Orange Nitrile Disposable Gloves Food Safe, Size 2XL

