Reldeen Yellow Powdered Vinyl Disposable Gloves, Size 10, XL, 100 per Pack
- RS Stock No.:
- 230-0682
- Mfr. Part No.:
- G0122
- Brand:
- Reldeen
Stock information currently inaccessible
- RS Stock No.:
- 230-0682
- Mfr. Part No.:
- G0122
- Brand:
- Reldeen
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Reldeen | |
| Glove Size | 10, XL | |
| Glove Material | Vinyl | |
| Colour | Yellow | |
| Glove Type | Minimal Risk | |
| European Safety Standard | EN1186 | |
| Powdered | Pre-Powdered | |
| Number of Gloves | 100 | |
| Select all | ||
|---|---|---|
Brand Reldeen | ||
Glove Size 10, XL | ||
Glove Material Vinyl | ||
Colour Yellow | ||
Glove Type Minimal Risk | ||
European Safety Standard EN1186 | ||
Powdered Pre-Powdered | ||
Number of Gloves 100 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Reldeen disposable powdered vinyl gloves are ideal for use in food handling and preparation of foods at temperatures below 40 degrees. Beaded cuff provides extra strength during donning and helps prevent liquid roll back. It reduces risks of latex allergies (Type I sensitisation) and minimises particulate contamination. It comes in red colour and XL size.
Meets industrial standards for pinholes
Tested against food contact EN1186
Tested against food contact EN1186
