Reldeen Blue Powder-Free Vinyl Disposable Gloves, Size 7, Small, 100 per Pack
- RS Stock No.:
- 219-8018
- Mfr. Part No.:
- G0551
- Brand:
- Reldeen
Stock information currently inaccessible
Alternative
This product is not currently available. Here is our alternative recommendation.
1 Box of 100
£3.11
(exc. VAT)
£3.73
(inc. VAT)
- RS Stock No.:
- 219-8018
- Mfr. Part No.:
- G0551
- Brand:
- Reldeen
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Reldeen | |
| Glove Size | 7, Small | |
| Glove Material | Vinyl | |
| Colour | Blue | |
| Glove Type | Minimal Risk | |
| Powdered | Powder-Free | |
| Number of Gloves | 100 | |
| Food Safe | Yes | |
| Select all | ||
|---|---|---|
Brand Reldeen | ||
Glove Size 7, Small | ||
Glove Material Vinyl | ||
Colour Blue | ||
Glove Type Minimal Risk | ||
Powdered Powder-Free | ||
Number of Gloves 100 | ||
Food Safe Yes | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
Reldeen Disposable Gloves, Powder-Free, Blue Colour - G0551
These disposable gloves from Reldeen provide effective protection against hazards in your work environment. They're powder and latex-free, so they're a good choice for use by personnel with skin allergies. For convenience, each glove fits either your left or right hand, so there's no need to search for a complete pair. The beaded cuffs are easy to grip, making it easy to pull them on. The cuff also prevents liquids and other contaminants from entering the gloves for added protection.
Features & Benefits
• Compliant with EN1186 food contact standards for safe use in food handling
• Disposable to maintain high levels of hygiene
• Vinyl material is flexible for a comfortable fit
• Size 7 to fit small hands
• Disposable to maintain high levels of hygiene
• Vinyl material is flexible for a comfortable fit
• Size 7 to fit small hands
Applications
• General cleaning
• Pharmaceutical manufacturing
• Food processing
• Pharmaceutical manufacturing
• Food processing
How many gloves come in a pack?
Each pack contains 100 gloves, so you'll have enough on hand for use in multiple tasks.

