Reldeen Blue Powdered Vinyl Disposable Gloves, Size 9, Large, 100 per Pack

Stock information currently inaccessible
RS Stock No.:
219-8010
Mfr. Part No.:
G0099
Brand:
Reldeen
Find similar products by selecting one or more attributes.
Select all

Brand

Reldeen

Glove Size

9, Large

Glove Material

Vinyl

Colour

Blue

Glove Type

Minimal Risk

Powdered

Pre-Powdered

Number of Gloves

100

RoHS Status: Exempt

COO (Country of Origin):
CN

Reldeen Disposable Gloves, Food-Safe, 100 Per Pack - G0099


Need to protect your hands against minor workplace hazards? Try these disposable vinyl gloves from Reldeen. Their EN1186 certification means they’re safe for hygiene-critical food preparation environments. Thanks to their latex-free construction, they're suitable for use by personnel with latex allergies. A beaded cuff helps to prevent the gloves from tearing when you put them on. As they're supplied in a pack of 100, you'll have enough in stock for multiple jobs.

Features & Benefits


• Size 9 to fit large hands
• Powdered with absorbable dusting powder, so they're easy to put on
• Blue colour increases visibility to minimise the risk of contamination

Applications


• Laboratories
• Food handling

What does this product’s Category I PPE certification mean?


The product's Category I PPE certification means it's recognised in Europe as effective for protection against low-level hazards and hot items below +50°C.