Honeywell Safety White Powdered Latex Disposable Gloves, Size 8, Medium, 100 per Pack
- RS Stock No.:
- 201-2379
- Mfr. Part No.:
- 4580021-M
- Brand:
- Honeywell Safety
Stock information currently inaccessible
- RS Stock No.:
- 201-2379
- Mfr. Part No.:
- 4580021-M
- Brand:
- Honeywell Safety
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Honeywell Safety | |
| Glove Size | 8, Medium | |
| Glove Material | Latex | |
| Colour | White | |
| Glove Type | Powdered | |
| Powdered | Powdered | |
| Number of Gloves | 100 | |
| Food Safe | No | |
| Anti-Static | No | |
| Select all | ||
|---|---|---|
Brand Honeywell Safety | ||
Glove Size 8, Medium | ||
Glove Material Latex | ||
Colour White | ||
Glove Type Powdered | ||
Powdered Powdered | ||
Number of Gloves 100 | ||
Food Safe No | ||
Anti-Static No | ||
Non Compliant
- COO (Country of Origin):
- MY
The Honeywell latex, nitrile or vinyl disposable glove has a smooth finish which offer greater dexterity. The powdered interior facilitates putting the glove on and taking it off. This gloves are treated to prevent the development of bacteria. Certified for contact with food.
Unpowdered glove
Single use
Single use
