North White Latex Disposable Gloves, 100 per Pack

Subtotal (100 units, in boxes of 100)*

£17.90

(exc. VAT)

£21.48

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 36 unit(s) ready to ship
  • Plus 17 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +£17.90£0.179

*price indicative

RS Stock No.:
201-2374
Mfr. Part No.:
4580121-L
Brand:
North
Find similar products by selecting one or more attributes.
Select all

Brand

North

Product Type

Disposable Gloves

Material

Latex

Colour

White

Sub Type

Chemical Resistant

Powdered

No

Number of Gloves

100

Food Safe

No

Anti-Static

No

Standards/Approvals

No

Non Compliant

COO (Country of Origin):
MY
The Honeywell latex, nitrile or vinyl disposable glove has a smooth finish which offer greater dexterity. The powdered interior facilitates putting the glove on and taking it off. This gloves are treated to prevent the development of bacteria. Certified for contact with food.

Unpowdered glove

Single use

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy