Ansell Microflex White Powder-Free Latex Disposable Gloves, Size 7.5, Medium, 1000 per Pack
- RS Stock No.:
- 130-1049
- Mfr. Part No.:
- 63-864/075 1000
- Brand:
- Ansell
Stock information currently inaccessible
- RS Stock No.:
- 130-1049
- Mfr. Part No.:
- 63-864/075 1000
- Brand:
- Ansell
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ansell | |
| Glove Size | 7.5, Medium | |
| Glove Material | Latex | |
| Colour | White | |
| Glove Type | Chemical Resistant | |
| European Safety Standard | EN374 | |
| Powdered | Powder-Free | |
| Number of Gloves | 1000 | |
| Range | Microflex | |
| Food Safe | Yes | |
| Select all | ||
|---|---|---|
Brand Ansell | ||
Glove Size 7.5, Medium | ||
Glove Material Latex | ||
Colour White | ||
Glove Type Chemical Resistant | ||
European Safety Standard EN374 | ||
Powdered Powder-Free | ||
Number of Gloves 1000 | ||
Range Microflex | ||
Food Safe Yes | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- MY
Related links
- Ansell Microflex White Powder-Free Latex Disposable Gloves Medium, 100 per Pack
- Ansell Microflex White Powder-Free Latex Disposable Gloves XL, 1000 per Pack
- RS PRO Blue Powder-Free Nitrile Disposable Gloves Medium, 100 per Pack
- BM Polyco Black Powder-Free Nitrile Disposable Gloves Medium, 100 per Pack
- Disposable Gloves
- RS PRO White Powder-Free Polymer Disposable Gloves Medium, 100 per Pack
- Ansell AccuTech 91-225 Natural Natural Rubber Latex Disposable Gloves 2 per Pack
- RS PRO White Powder-Free Polymer Disposable Gloves 100 per Pack
