Ansell TouchNTuff 93-800 Orange Natural Rubber Latex, Neoprene, Nitrile Rubber Disposable Gloves 600 μm, Size S
- RS Stock No.:
- 889-052
- Mfr. Part No.:
- 93800070
- Brand:
- Ansell
Image representative of range
Subtotal (1 box of 30 units)*
£29.75
(exc. VAT)
£35.70
(inc. VAT)
Stock information currently inaccessible - Please check back later
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | £29.75 | £0.992 |
*price indicative
- RS Stock No.:
- 889-052
- Mfr. Part No.:
- 93800070
- Brand:
- Ansell
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ansell | |
| Product Type | Disposable Gloves | |
| Size | S | |
| Material | Natural Rubber Latex, Neoprene, Nitrile Rubber | |
| Colour | Orange | |
| Thickness | 600μm | |
| Sub Type | Gloves | |
| Powdered | No | |
| Number of Gloves | 30 | |
| Series | TouchNTuff 93-800 | |
| Anti-Static | Yes | |
| Standards/Approvals | TUV | |
| Length | 285mm | |
| Select all | ||
|---|---|---|
Brand Ansell | ||
Product Type Disposable Gloves | ||
Size S | ||
Material Natural Rubber Latex, Neoprene, Nitrile Rubber | ||
Colour Orange | ||
Thickness 600μm | ||
Sub Type Gloves | ||
Powdered No | ||
Number of Gloves 30 | ||
Series TouchNTuff 93-800 | ||
Anti-Static Yes | ||
Standards/Approvals TUV | ||
Length 285mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- LK
The Ansell disposable glove offers superior resistance to acetone for at least 15 minutes, making it Ideal for various demanding applications in industries requiring exceptional hand protection and chemical handling.
Provides 15 times longer acetone resistance than standard nitrile gloves
Certified EN388 2110A for abrasion and cut protection
Vivid Orange colour enhances visibility and foreign object detection
Flexible formulation improves fit, feel, and flexibility compared to reusable gloves
Related links
- Ansell TouchNTuff 93-800 Orange Natural Rubber Latex Nitrile Disposable Gloves 600 μm, Size XL
- Ansell TouchNTuff 93-800 Orange Natural Rubber Latex Nitrile Disposable Gloves 600 μm, Size L
- Ansell TouchNTuff 93-800 Orange Natural Rubber Latex Nitrile Disposable Gloves 600 μm, Size M
- Mapa Violet Latex Nitrile Disposable Gloves 150 μm
- Ansell TouchNTuff 93-250 Grey Nitrile Disposable Gloves Food Safe 120 μm, Size 9
- Ansell TouchNTuff 93-163 Blue Nitrile Work Gloves Food Safe 170 μm, Size 10
- Ansell TouchNTuff 93-163 Blue Nitrile Work Gloves Food Safe, Size 7
- Ansell TouchNTuff 93-163 Blue Nitrile Work Gloves Food Safe, Size 11
