3M Green, White Coverall, 49 in, 2XL
- RS Stock No.:
- 259-5137
- Mfr. Part No.:
- 7100052199
- Brand:
- 3M
Subtotal (1 unit)*
£7.03
(exc. VAT)
£8.44
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 18 unit(s) ready to ship
- Plus 20 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £7.03 |
*price indicative
- RS Stock No.:
- 259-5137
- Mfr. Part No.:
- 7100052199
- Brand:
- 3M
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 3M | |
| Size | 2XL | |
| Product Type | Disposable Overall | |
| Colour | Green, White | |
| Style | Coverall | |
| Gender | Unisex | |
| Length | 76in | |
| Chest Size | 49 in | |
| Material | Polypropylene | |
| Hooded | No | |
| Series | 4520 | |
| Select all | ||
|---|---|---|
Brand 3M | ||
Size 2XL | ||
Product Type Disposable Overall | ||
Colour Green, White | ||
Style Coverall | ||
Gender Unisex | ||
Length 76in | ||
Chest Size 49 in | ||
Material Polypropylene | ||
Hooded No | ||
Series 4520 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
3M 4520 Series Coverall, Green / White Colour, Polypropylene - 7100052199
This coverall is designed to provide effective protective clothing suitable for various industries. Its unisex design offers comfort and ease of movement, making it essential for professionals in automation, electronics, and mechanical sectors. The polypropylene material ensures excellent breathability, which is vital for prolonged wear, while the lightweight fabric enhances user comfort.
Features & Benefits
• Breathable material allows airflow, reducing heat build-up
• Lightweight design facilitates ease of movement during tasks
• Green and white colours enhance visibility in work environments
• CE certified, complying with strict safety standards
• Versatile fit accommodates chest sizes from 115cm to 124cm
• Meets multiple international standards for added protection
Applications
• Suitable for industrial maintenance tasks
• Ideal for electronic assembly and inspection processes
• Effective for mechanical repairs in confined spaces
• Provides protection in environments requiring particulate safety
How easy is it to put on and take off?
It features a straightforward design for quick dressing and undressing.
Can it be used in wet environments?
It is intended primarily for dry environments, not for wet conditions.
Is it suitable for prolonged wear?
Yes, the breathable and lightweight materials ensure comfort during extended usage.
What safety standards does it meet?
It complies with several standards, including EN 1073-2 for particle protection.
Are there specific washing instructions?
It is recommended to follow standard laundering guidelines for polypropylene fabrics.
